LBP-602DA2

755-LBP-602DA2
LBP-602DA2

Mfr.:

Description:
LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED ORNG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,35 € 23,50 €
2,09 € 209,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
8 mm x 14.3 mm
25 mm x 19 mm x 8 mm
Orange
605 nm
Common Anode
250 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
LBP-602
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 896 mW
Product Type: Double Digits High Brightness, LED Numeric Display
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 25 mm x 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.