LAP-301ML

755-LAP-301ML
LAP-301ML

Mfr.:

Description:
LED Displays & Accessories Displays Mod 1DIGIT 8LED Green CC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
11 mm x 7 mm x 5 mm
Green
572 nm
Common Cathode
100 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
LAP-301ML
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 448 mW
Product Type: Single Digit High Brightness LED Numeric Display
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7 mm x 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.