LAP-301MB

755-LAP-301MB
LAP-301MB

Mfr.:

Description:
LED Displays & Accessories 1DIGIT 8LED GRN CA DISP MOD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
11 mm x 7 mm x 5 mm
Green
572 nm
Common Anode
100 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
LAP-301MB
Bulk
Brand: ROHM Semiconductor
Power Consumption: 448 mW
Product Type: Single Digit High Brightness LED Numeric Display
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7 mm x 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.