LA-301EB

755-LA-301EB
LA-301EB

Mfr.:

Description:
LED Displays & Accessories LED #1 DIGIT DISP .3" CA ORANGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
11 mm x 7 mm x 5 mm
Orange
610 nm
Common Anode
90 mcd
20 mA
2.05 V
+ 75 C
- 25 C
Through Hole
Bulk
Brand: ROHM Semiconductor
Power Consumption: 520 mW
Product Type: Single Digit LED Numeric Display
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7 mm X 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.