KXTC9-4100

ROHM Semiconductor
912-KXTC9-4100
KXTC9-4100

Mfr.:

Description:
Accelerometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,96 € 980,00 €
1,84 € 1.840,00 €
1,78 € 3.560,00 €
1,71 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g
660 mV/g
Analog
I2C
3.6 V
1.8 V
240 uA
- 40 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: KXTC9
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: Kionix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
7A994

KXTC9 Triaxis Digital Accelerometers - INACTIVE

​Kionix KXTC9 Triaxis Digital Accelerometers consist of a sensor element and an Application Specific Integrated Circuit (ASIC) packaged in a 3x3x0.9 LGA. The KXTC9 is designed to provide a high signal to noise ratio with excellent performance over temperature. The KXTC9 operates within an 85ºC to -40ºC temperature range. Sensitivity is factory programmable and allows for applications requiring ±1.5g to ±6g ranges. Several preset internal low pass filters can eliminate the need for an external filter circuit.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

KXTC9 Tri-Axis Analog Accelerometers

ROHM Semiconductor KXTC9 Series Tri-Axis Analog Accelerometers is designed to provide a high signal-to-noise ratio with excellent performance over temperature. These KXTC9 Series Analog Accelerometers can accept supply voltages between 1.8V and 3.6V. Sensitivity for the KXTC9 Series Analog Accelerometers is factory programmable allowing customization for applications requiring from ±1.5g to ±6g ranges. Several pre-set internal low-pass filters can eliminate the need for external filter capacitors. If the pre-set values are not optimal for an application, the sensor bandwidth on the ROHM Semiconductors KXTC9 Series Analog Accelerometers is user-definable with the use of external capacitors. Applications include cell phones, PDAs, ultra-mobile PCs, laptops, hard disk drives, game controllers, computer peripherals, cameras, video equipment, pedometers, and sport diagnostic equipment.