KXTC9-2050

912-KXTC9-2050
KXTC9-2050

Mfr.:

Description:
Accelerometers RECOMMENDED ALT 912-KXTC9-2050-PR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g
660 mV/g
Analog
3.6 V
1.8 V
240 uA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: KXTC9
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: Kionix
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
7A994