KDZVTR13B

ROHM Semiconductor
755-KDZVTR13B
KDZVTR13B

Mfr.:

Description:
Zener Diodes 13.82V 6% 1W 2-Pin PMDU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
6.000
Expected 7/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,30 € 3,00 €
0,191 € 19,10 €
0,144 € 72,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,098 € 588,00 €
0,084 € 756,00 €
0,08 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
SMD/SMT
SOD-123-2
1 W
5 %
10 uA
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
KDZV 13B
Brand: ROHM Semiconductor
Height: 0.9 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 10 uA
Part # Aliases: KDZV13B
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDZV Zener Diodes

ROHM KDZV Series Zener Diodes are silicon epitaxial planar Zener diodes in a small power mold type. They have a high ESD tolerance with a 1000mW power dissipation. Typical applications for the KDZV Series are for voltage regulation.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.