HP8KB7TB1

ROHM Semiconductor
755-HP8KB7TB1
HP8KB7TB1

Mfr.:

Description:
MOSFETs 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.969

Stock:
4.969 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,08 € 20,80 €
1,45 € 145,00 €
1,19 € 595,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
40 V
24 A
8 mOhms
- 20 V, 20 V
2.5 V
27 nC
- 55 C
+ 150 C
26 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 18 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP8K/HT8K Dual Channel Enhancement Mode MOSFETs

ROHM Semiconductor HP8K/HT8K Dual Channel Enhancement Mode MOSFETs offer dual N-channel or N-channel/P-channel transistor polarity. The HP8K and HT8K MOSFETs are available in small, surface-mount HSMT8 and HSOP8 backside heat-dissipating dual packages that provide low on-resistances and energy savings. Applications include single-/three-phase brushless motor drives or switching operations.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.