GMR100HTBFM

ROHM Semiconductor
755-GMR100HTBFM
GMR100HTBFM

Mfr.:

Description:
Current Sense Resistors - SMD Metal Plate Shunt Resistor, 6432mm, 1 , 3W, 33mO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
Reel
GMR
Application: Current Sense
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99