FTZ30EFHT148

ROHM Semiconductor
755-FTZ30EFHT148
FTZ30EFHT148

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Zener Diode 48V ????mW Surface Mount

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
23 V
SMD/SMT
29.19 V
SC-74A-5 (SOT-25-5)
8 kV
15 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 200 mW
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: FTZ30EFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.