ESR01MZPF1203

ROHM Semiconductor
755-ESR01MZPF1203
ESR01MZPF1203

Mfr.:

Description:
Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-1%, 120,000 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.353

Stock:
19.353 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,079 € 0,79 €
0,065 € 6,50 €
0,056 € 14,00 €
0,052 € 26,00 €
0,045 € 45,00 €
0,04 € 200,00 €
Full Reel (Order in multiples of 10000)
0,038 € 380,00 €
0,036 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ESR
120 kOhms
200 mW (1/5 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Automotive Grade, Industrial Grade
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.