ESR01MZPF1100

ROHM Semiconductor
755-ESR01MZPF1100
ESR01MZPF1100

Mfr.:

Description:
Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-1%, 110 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.868

Stock:
18.868 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,079 € 0,79 €
0,069 € 6,90 €
0,058 € 14,50 €
0,053 € 26,50 €
0,048 € 48,00 €
0,04 € 200,00 €
Full Reel (Order in multiples of 10000)
0,04 € 400,00 €
0,036 € 720,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ESR
110 Ohms
200 mW (1/5 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.