ESD27VASAFHT2RB

ROHM Semiconductor
755-ESD27VASAFHT2RB
ESD27VASAFHT2RB

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.951

Stock:
6.951 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,316 € 3,16 €
0,202 € 20,20 €
0,158 € 79,00 €
0,128 € 128,00 €
0,127 € 635,00 €
Full Reel (Order in multiples of 8000)
0,083 € 664,00 €

Similar Product

ROHM Semiconductor R6009ENXC7G
ROHM Semiconductor
MOSFETs TO220 600V 9A N-CH MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
42 V
27 V
SOD-882-2
2.4 A
100 W
10 pF
30 kV
30 kV
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Transient Voltage Suppressor Diodes

ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.