EMX3T2R

755-EMX3T2R
EMX3T2R

Mfr.:

Description:
Bipolar Transistors - BJT DUAL NPN 50V 150MA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor EMX1T2R
ROHM Semiconductor
Bipolar Transistors - BJT DUAL NPN 50V 150MA

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-563-6
NPN
Dual
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
EMX3
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 120 at 1 mA, 6 V
DC Current Gain hFE Max: 560 at 1 mA, 6 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: EMX3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.