EMP11FHT2R

ROHM Semiconductor
755-EMP11FHT2R
EMP11FHT2R

Mfr.:

Description:
Small Signal Switching Diodes Discrete Semiconductors, Diodes, High-speed switching, 80V, 100mA, 2 Pair Anode Common Switching Diode for Automotive

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.165

Stock:
7.165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,354 € 3,54 €
0,239 € 23,90 €
0,173 € 86,50 €
0,147 € 147,00 €
0,133 € 332,50 €
0,107 € 535,00 €
Full Reel (Order in multiples of 8000)
8.000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-563-6
80 V
4 A
300 mA
Quad
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Maximum Diode Capacitance: 3.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: EMP11FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.