EMG8T2R

ROHM Semiconductor
755-EMG8T2R
EMG8T2R

Mfr.:

Description:
Digital Transistors RECOMMENDED ALT 755-EMH75T2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.216

Stock:
8.216 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,281 € 2,81 €
0,179 € 17,90 €
0,134 € 67,00 €
0,108 € 108,00 €
0,089 € 445,00 €
Full Reel (Order in multiples of 8000)
0,078 € 624,00 €
0,074 € 1.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor EMH75T2R
ROHM Semiconductor
Digital Transistors NPN+NPN, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
NPN
4.7 kOhms
10
SMD/SMT
SOT-553-5
80 at 10 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
EMG8
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 1.3 V
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: EMG8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.