EMD72T2R

ROHM Semiconductor
755-EMD72T2R
EMD72T2R

Mfr.:

Description:
Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.765

Stock:
7.765 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,178 € 1,78 €
0,112 € 11,20 €
0,083 € 41,50 €
0,065 € 65,00 €
0,063 € 157,50 €
0,053 € 265,00 €
Full Reel (Order in multiples of 8000)
0,046 € 368,00 €
0,043 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
4.7 kOhms
10
SMD/SMT
SOT-563-6
80 at 5 mA, 10 V, 80 at - 5 mA, - 10 V
250 MHz
150 mV, - 150 mV
- 100 mA, 100 mA
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 1.1 V, - 1.1 V
Output Voltage: 150 mV
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: EMD72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Bipolar Transistors

ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.