EMB53T2R

ROHM Semiconductor
755-EMB53T2R
EMB53T2R

Mfr.:

Description:
Digital Transistors PNP+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.384

Stock:
7.384 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,214 € 2,14 €
0,134 € 13,40 €
0,093 € 46,50 €
0,071 € 71,00 €
0,069 € 172,50 €
Full Reel (Order in multiples of 8000)
0,046 € 368,00 €
0,043 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
PNP
4.7 kOhms
SMD/SMT
SOT-563-6
100 at - 5 mA, - 10 V
250 MHz
- 50 V
- 100 mA
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: - 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: EMB53
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Bipolar Transistors

ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.