EM6K31T2R

ROHM Semiconductor
755-EM6K31T2R
EM6K31T2R

Mfr.:

Description:
MOSFETs TRANS MOSFET NCH 60V 0.25A 6PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.897
Expected 6/5/2026
32.000
24.000
Expected 8/28/2026
8.000
Expected 9/24/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,413 € 4,13 €
0,267 € 26,70 €
0,203 € 101,50 €
0,166 € 166,00 €
0,158 € 790,00 €
Full Reel (Order in multiples of 8000)
0,138 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
60 V
250 mA
2.4 Ohms
- 20 V, 20 V
2.3 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 28 ns
Forward Transconductance - Min: 250 mS
Product Type: MOSFETs
Rise Time: 5 ns
Series: EM6K31
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 3.5 ns
Part # Aliases: EM6K31
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.