EDZVFHT2R2.4B

ROHM Semiconductor
755-EDZVFHT2R2.4B
EDZVFHT2R2.4B

Mfr.:

Description:
Zener Diodes 2.43-2.63V 5mA SOD-523; EMD2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOD-523-2
150 mW
2 %
120 uA
100 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
Ir - Reverse Current: 120 uA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 120 uA
Part # Aliases: EDZVFH2.4B
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.