EDZCVT2R6.8B

ROHM Semiconductor
755-EDZCVT2R6.8B
EDZCVT2R6.8B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Zener Diode 6.8V 150mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.456

Stock:
7.456 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,175 € 1,75 €
0,085 € 8,50 €
0,073 € 36,50 €
0,047 € 47,00 €
0,046 € 115,00 €
0,042 € 210,00 €
Full Reel (Order in multiples of 8000)
0,033 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
6.8 V
SOD-523-2
3 pF
8 kV
15 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 150 mW
Product: TVS Diodes
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: EDZCV6.8B
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.