DTC144EUBTL

ROHM Semiconductor
755-DTC144EUBTL
DTC144EUBTL

Mfr.:

Description:
Digital Transistors RECOMMENDED ALT 755-DTC044EUBTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.374

Stock:
2.374 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,097 € 0,97 €
0,06 € 6,00 €
0,044 € 22,00 €
0,039 € 39,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,028 € 168,00 €
0,023 € 207,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor DTC044EUBTL
ROHM Semiconductor
Digital Transistors NPN Digital Transtr w/built in resistors

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
NPN
47 kOhms
1
SMD/SMT
SOT-323FL-3
68 at 5 mA, 5 V
250 MHz
300 mV
100 mA
200 mW
+ 150 C
DTC144EUB
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 3 V
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTC144EUB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99