DTC143XMHZGT2L

ROHM Semiconductor
755-DTC143XMHZGT2L
DTC143XMHZGT2L

Mfr.:

Description:
Digital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,071 € 0,71 €
0,052 € 5,20 €
0,044 € 22,00 €
0,042 € 42,00 €
0,04 € 100,00 €
Full Reel (Order in multiples of 8000)
0,037 € 296,00 €
0,036 € 864,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
Single
NPN
4.7 kOhms
2.1
SMD/SMT
SOT-723-3
30 at 5 V, 10 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Channel Mode: Depletion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum DC Collector Current: 100 mA
Output Voltage: 300 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541290095
ECCN:
EAR99