DTC143XMFHAT2L
See Product Specifications
Mfr.:
Description:
Digital Transistors NPN SOT-723 50V VCC 0.1A IC
In Stock: 3.747
-
Stock:
-
3.747 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,198 € | 0,20 € | |
| 0,122 € | 1,22 € | |
| 0,076 € | 7,60 € | |
| 0,068 € | 34,00 € | |
| 0,059 € | 59,00 € | |
| 0,052 € | 130,00 € | |
| 0,033 € | 165,00 € | |
| Full Reel (Order in multiples of 8000) | ||
| 0,028 € | 224,00 € | |
| 0,026 € | 624,00 € | |
Datasheet
Models
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541210000
- CNHTS:
- 8542399000
- CAHTS:
- 8541290000
- USHTS:
- 8541210095
- JPHTS:
- 8541290100
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50