DTC124XUAT106

755-DTC124XUAT106
DTC124XUAT106

Mfr.:

Description:
Digital Transistors NPN 50V 50MA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor DTC124XU3T106
ROHM Semiconductor
Digital Transistors NPN 50 VCEO 0.1A SOT-323

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
NPN
22 kOhms
2.1
SMD/SMT
SOT-323-3
68 at 5 mA, 5 V
250 MHz
300 mV
100 mA
200 mW
+ 150 C
DTC124XU
Reel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 2.5 V
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTC124XUA
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.