DTC123EE3TL

ROHM Semiconductor
755-DTC123EE3TL
DTC123EE3TL

Mfr.:

Description:
Digital Transistors NPN, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.910

Stock:
1.910
Can Dispatch Immediately
On Order:
3.000
Expected 7/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,144 € 1,44 €
0,09 € 9,00 €
0,066 € 33,00 €
0,062 € 62,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,043 € 258,00 €
0,036 € 324,00 €
0,034 € 816,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
NPN
2.2 kOhms
1
SMD/SMT
SOT-416-3
20 at 20 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Emitter- Base Voltage VEBO: 3 V
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99