DTC043XUBTL

ROHM Semiconductor
755-DTC043XUBTL
DTC043XUBTL

Mfr.:

Description:
Digital Transistors NPN, SOT-323FL, R1R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.962

Stock:
2.962 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,106 € 1,06 €
0,066 € 6,60 €
0,048 € 24,00 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
0,026 € 234,00 €
0,024 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
2.1
SMD/SMT
SOT-323FL-3
35 at 5 mA, 10 V
250 MHz
150 mV
100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: 2.5 V
Output Voltage: 50 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTC043XUB
Unit Weight: 30,311 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542399000
USHTS:
8541210075
ECCN:
EAR99