DTA143EE3TL

ROHM Semiconductor
755-DTA143EE3TL
DTA143EE3TL

Mfr.:

Description:
Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
3.000
Expected 9/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,152 € 1,52 €
0,095 € 9,50 €
0,071 € 35,50 €
0,062 € 62,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
0,046 € 276,00 €
0,039 € 351,00 €
0,034 € 816,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
PNP
4.7 kOhms
1
SMD/SMT
SOT-416-3
30 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: - 3 V
Output Voltage: - 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.