DTA043TMT2L

ROHM Semiconductor
755-DTA043TMT2L
DTA043TMT2L

Mfr.:

Description:
Digital Transistors PNP Digital Transtr w/built in resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,126 € 1,26 €
0,077 € 7,70 €
0,065 € 32,50 €
0,048 € 48,00 €
0,044 € 110,00 €
0,032 € 160,00 €
Full Reel (Order in multiples of 8000)
0,026 € 208,00 €
0,024 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
PNP
4.7 kOhms
SMD/SMT
SOT-723-3
100 at - 5 mA, - 10 V
250 MHz
- 50 V
- 100 mA
150 mW
+ 150 C
DTA043TM
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: - 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: DTA043TM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.