DTA024XEBTL

ROHM Semiconductor
755-DTA024XEBTL
DTA024XEBTL

Mfr.:

Description:
Digital Transistors PNP, SOT-416FL, R1R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,113 € 1,13 €
0,07 € 7,00 €
0,051 € 25,50 €
0,045 € 45,00 €
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €
0,033 € 198,00 €
0,027 € 243,00 €
0,026 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
PNP
22 kOhms
2.1
SMD/SMT
SOT-416FL-3
80 at - 5 mA, - 10 V
250 MHz
- 150 mV
- 100 mA
150 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: - 2.5 V
Output Voltage: - 70 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTA024XEB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.