DTA024EEBTL

ROHM Semiconductor
755-DTA024EEBTL
DTA024EEBTL

Mfr.:

Description:
Digital Transistors PNP Digital Transtr w/built in resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.422

Stock:
2.422 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,102 € 1,02 €
0,065 € 6,50 €
0,041 € 20,50 €
0,036 € 36,00 €
Full Reel (Order in multiples of 3000)
0,028 € 84,00 €
0,025 € 150,00 €
0,021 € 189,00 €
0,019 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
PNP
22 kOhms
1
SMD/SMT
SOT-416FL-3
60 at - 5 mA, - 5 V
250 MHz
- 150 mV
- 100 mA
150 mW
+ 150 C
DTA024EEB
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: - 3 V
Output Voltage: - 70 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTA024EEB
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.