CSL1901VW1

ROHM Semiconductor
755-CSL1901VW1
CSL1901VW1

Mfr.:

Description:
Single Colour LEDs Red Surface Mount Chip LEDs featuring AlGaInP packed with milky white diffused resin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.718

Stock:
4.718
Can Dispatch Immediately
On Order:
3.000
Expected 6/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,228 € 2,28 €
0,163 € 16,30 €
0,136 € 68,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,094 € 846,00 €
0,092 € 2.208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
630 nm
Red
2 mA
1.8 V
44 mW
Milky White
1.2 mm x 0.5 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 4.8 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: CSL1901VW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CSL901xW Surface Mount Chip LEDs

ROHM Semiconductor CSL901xW Surface Mount Chip LEDs are low current emission type LEDs. The devices feature AlGaInP, a 1.8V forward voltage, and a brightness rank of 1. The ROHM CSL901xW is available with milky white diffused resin in a 1.6mm x 8mm (t=0.55) package size.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.