CSL1102WBCW1L

ROHM Semiconductor
755-CSL1102WBCW1L
CSL1102WBCW1L

Mfr.:

Description:
White LEDs LED, Reflector Type, White, 155mcd, 2.9V, 20mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,386 € 3,86 €
0,278 € 27,80 €
0,229 € 114,50 €
0,222 € 222,00 €
0,187 € 561,00 €
0,172 € 1.548,00 €
0,166 € 3.984,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 3000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.