CSL1102WBCW1

ROHM Semiconductor
755-CSL1102WBCW1
CSL1102WBCW1

Mfr.:

Description:
White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.891

Stock:
1.891
Can Dispatch Immediately
On Order:
3.000
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,384 € 3,84 €
0,278 € 27,80 €
0,229 € 114,50 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,182 € 1.092,00 €
0,168 € 1.512,00 €
0,163 € 3.912,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
1000 mcd
20 mA
3.2 V
152 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
CSL11
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL110x White LEDs

ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.