CSL1101WBDW1

ROHM Semiconductor
755-CSL1101WBDW1
CSL1101WBDW1

Mfr.:

Description:
White LEDs compact 0603 Size, Low Intensity Reflector Type White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.785

Stock:
2.785 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,294 € 2,94 €
0,211 € 21,10 €
0,173 € 86,50 €
0,161 € 161,00 €
Full Reel (Order in multiples of 3000)
0,135 € 405,00 €
0,134 € 804,00 €
0,124 € 1.116,00 €
0,121 € 2.904,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
155 mcd
5 mA
2.9 V
68 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
CSL11
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL110x White LEDs

ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.