CSL1001BT1C

ROHM Semiconductor
755-CSL1001BT1C
CSL1001BT1C

Mfr.:

Description:
Single Colour LEDs LOW CURRENT BLUE SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.739

Stock:
4.739
Can Dispatch Immediately
On Order:
4.000
Expected 9/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,275 € 2,75 €
0,197 € 19,70 €
0,162 € 81,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 2000)
0,139 € 278,00 €
0,127 € 508,00 €
0,116 € 1.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
468 nm
Blue
1 mA
2.8 V
33 mW
Colorless
1 mm
Rectangular
Colorless
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.06 mm
Length: 1.6 mm
Luminous Intensity: 5.6 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL1001xT Low Current Emission Automotive LEDs

ROHM Semiconductor CSL1001xT Low Current Emission Automotive LEDs are surface-mount chip LEDs ideal as a display unit light source. An InGaN lens packaged in a colorless transparent resin acts as the light-emitting source. Emitted color options include blue and green. These AEC-Q102-qualified LEDs operate within a -40°C to +100°C temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.