CSL0902R3T1

ROHM Semiconductor
755-CSL0902R3T1
CSL0902R3T1

Mfr.:

Description:
Infrared Emitters CSL0902R3T is a NIR (Near Infrared) LED with a wavelength of 940nm. It is a compact product with a lens of industry standard 1608 size. Surface mount.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.343

Stock:
1.343 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,366 € 3,66 €
0,266 € 26,60 €
0,22 € 110,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 2000)
0,192 € 384,00 €
0,175 € 700,00 €
0,162 € 1.620,00 €
0,154 € 3.696,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
5 mW/sr
20 mA
1.4 V
60 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.