CSL0902DT1

ROHM Semiconductor
755-CSL0902DT1
CSL0902DT1

Mfr.:

Description:
Single Colour LEDs LED, Indication, Rectangle Dome Top, Orange 605nm 560mcd 2.1V 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.703

Stock:
3.703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,282 € 2,82 €
0,201 € 20,10 €
0,167 € 83,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 2000)
0,148 € 296,00 €
0,131 € 524,00 €
0,12 € 1.200,00 €
0,114 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
Orange
20 mA
2.1 V
87 mW
Colorless
1.14 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.24 mm
Length: 1.6 mm
Luminous Intensity: 560 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: CSL0902DT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.