CSL0901UT1

ROHM Semiconductor
755-CSL0901UT1
CSL0901UT1

Mfr.:

Description:
Single Colour LEDs LED, Indication, Rectangle Dome Top, Red 620nm 185mcd 2.1V 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,283 € 2,83 €
0,203 € 20,30 €
0,167 € 83,50 €
0,155 € 155,00 €
Full Reel (Order in multiples of 2000)
0,144 € 288,00 €
0,131 € 524,00 €
0,12 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
0603 (1608 metric)
620 nm
Red
20 mA
2.1 V
62.5 mW
Colorless
1.14 mm
Dome
Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.24 mm
Length: 1.6 mm
Luminous Intensity: 280 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.