CSL0901S10T1

ROHM Semiconductor
755-CSL0901S10T1
CSL0901S10T1

Mfr.:

Description:
Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,55 € 25,50 €
2,00 € 200,00 €
1,76 € 880,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2000)
1,63 € 3.260,00 €
1,57 € 6.280,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1050 nm
13 mW/sr
50 mA
1.2 V
150 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99