CSL0701UT5

ROHM Semiconductor
755-CSL0701UT5
CSL0701UT5

Mfr.:

Description:
Single Colour LEDs Compact and lower height LEDs with lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.598

Stock:
1.598 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,01 € 10,10 €
0,837 € 83,70 €
0,73 € 365,00 €
0,691 € 691,00 €
Full Reel (Order in multiples of 2000)
0,659 € 1.318,00 €
0,617 € 2.468,00 €
0,591 € 5.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
624 nm
Red
20 mA
2.1 V
120 mW
Colorless
2.2 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.1 mm
Length: 2.9 mm
Luminous Intensity: 18 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 2.4 mm
Part # Aliases: CSL0701UT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.