CDZVT2R2.4B

ROHM Semiconductor
755-CDZVT2R2.4B
CDZVT2R2.4B

Mfr.:

Description:
Zener Diodes Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.205

Stock:
19.205 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,09 € 0,90 €
0,046 € 4,60 €
0,043 € 21,50 €
0,04 € 40,00 €
0,031 € 155,00 €
Full Reel (Order in multiples of 8000)
0,026 € 208,00 €
0,025 € 600,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOD-923-2
100 mW
120 uA
100 Ohms
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.4 mm
Ir - Reverse Current: 120 uA
Length: 0.91 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.65 mm
Zener Current: 120 uA
Part # Aliases: CDZV2.4B
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

CDZVT2R2.4B Zener Diode

ROHM Semiconductor CDZVT2R2.4B Surface Mount Zener Diode is a highly reliable small mold type diode. This Zener diode has 100mW power dissipation capacity. The CDZVT2R2.4B Zener voltage range is of 2.43V to 2.63V and the storage temperature range is -55°C to 150°C. The structure of this diode is of silicon epitaxial planar type and it is ideal for voltage regulation applications. The CDZVT2R2.4B Zener diode is available in 1mm x 6mm size SOD-923 package.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.