CDZFHT2RA4.3B

ROHM Semiconductor
755-CDZFHT2RA4.3B
CDZFHT2RA4.3B

Mfr.:

Description:
Zener Diodes 4.17-4.43V 100mW SOD-923 5mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
4.3 V
SMD/SMT
SOD-923-2
100 mW
2 %
5 uA
100 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
CDZFH
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 0.37 mm
Ir - Reverse Current: 5 uA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.6 mm
Zener Current: 5 uA
Part # Aliases: CDZFH4.3B
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.