BZX84C2V4LFHT116

755-BZX84C2V4LFHT116
BZX84C2V4LFHT116

Mfr.:

Description:
Zener Diodes 2.2-2.6V 250mW SOT-23 5mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BZX84C2V4LYFHT116
ROHM Semiconductor
Zener Diodes Zener Diode 2V 250mW 5mA Surface Mount SOD-23

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOT-23-3
250 mW
6 %
50 uA
100 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Brand: ROHM Semiconductor
Height: 1.15 mm
Ir - Reverse Current: 50 uA
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0 mV/C
Width: 1.5 mm
Zener Current: 50 uA
Part # Aliases: BZX84C2V4LFH
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.