BU9873FVM-GTTR

755-BU9873FVM-GTTR
BU9873FVM-GTTR

Mfr.:

Description:
Real Time Clock I²C BUS Serial Interface RTC with High-precision Oscillation Adjustment

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Quantities greater than 151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,669 € 6,69 €
0,604 € 15,10 €
0,533 € 53,30 €
Full Reel (Order in multiples of 3000)
250 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
MSOP-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Real Time Clocks
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: CMOS
Part # Aliases: BU9873FVM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ROHM SEMICONDUCTOR