BU91501KV-ME2

ROHM Semiconductor
755-BU91501KV-ME2
BU91501KV-ME2

Mfr.:

Description:
LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,28 € 640,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
204 Segment
600 kHz
VQFP-64
6 V
2.7 V
5 uA
1 W
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: 3-Wire
Moisture Sensitive: Yes
Product: Multi-Function LCD Segment Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: BU91501KV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.