BU7985KVT

755-BU7985KVT
BU7985KVT

Mfr.:

Description:
LVDS Interface IC Zener Diode, 100mW, 2 Pin.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
8 Receiver
784 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 20 C
+ 85 C
SMD/SMT
TQFP-100V
Tray
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 88 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.55 W
Product: LVDS SerDes
Product Type: LVDS Interface IC
Factory Pack Quantity: 500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
ROHM SEMICONDUCTOR