BU7465HFV-TR

ROHM Semiconductor
755-BU7465HFV-TR
BU7465HFV-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps IC CMOS OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.499

Stock:
5.499 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,572 € 5,72 €
0,513 € 12,83 €
0,448 € 44,80 €
0,417 € 104,25 €
0,399 € 199,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 3000)
0,366 € 1.098,00 €
0,341 € 2.046,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
1 V/us
6 mV
1 pA
5.5 V
1.7 V
8 mA
60 dB
HVSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7465HFV
Reel
Cut Tape
Amplifier Type: High Speed Ground Sense Amplifier
Brand: ROHM Semiconductor
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Part # Aliases: BU7465HFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.