BU7271SG-TR

ROHM Semiconductor
755-BU7271SG-TR
BU7271SG-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.776

Stock:
3.776 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,525 € 5,25 €
0,47 € 11,75 €
0,411 € 41,10 €
0,383 € 95,75 €
0,366 € 183,00 €
0,352 € 352,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €
0,313 € 1.878,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
50 V/us
1 mV
1 pA
5.5 V
1.8 V
8.6 uA
4 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7271SG
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Supply Current Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V
Part # Aliases: BU7271SG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.