BU7232YFVM-CTR

ROHM Semiconductor
755-BU7232YFVM-CTR
BU7232YFVM-CTR

Mfr.:

Description:
Analog Comparators LOW SUPPLY CMOS COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.029

Stock:
10.029 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,769 € 76,90 €
0,722 € 180,50 €
0,695 € 347,50 €
0,687 € 687,00 €
Full Reel (Order in multiples of 3000)
0,599 € 1.797,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
2 Channel
Push-Pull
1.7 us
Differential
1.8 V
5.5 V
10 uA
7 mA
1 mV
1 pA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.6 ns, 1.7 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: BU7232YFVM-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BU7232YFVM-C Dual Comparators

ROHM Semiconductor BU7232YFVM-C Dual Comparators are rail-to-rail input, push-pull output, dual comparators. The devices have a wide operating temperature range. The BU7232YFVM-C features a low operating supply voltage from 1.8V to 5.5V, low supply current, and extremely low input bias current.